
THR 3-4812WI | |
|---|---|
DigiKey Part Number | 1951-THR3-4812WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 3-4812WI |
Description | 3 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 3-4812WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 92°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Input (Max) 18V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 5 | 533,89600 Kč | 2 669,48 Kč |
| 10 | 525,24400 Kč | 5 252,44 Kč |
| 30 | 511,77733 Kč | 15 353,32 Kč |
| 50 | 505,62760 Kč | 25 281,38 Kč |
| 100 | 497,39640 Kč | 49 739,64 Kč |
| 250 | 486,70172 Kč | 121 675,43 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |







