
THR 20-2412WI | |
|---|---|
DigiKey Part Number | 1951-THR20-2412WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 20-2412WI |
Description | 20 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 20-2412WI Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1.67A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,10000 Kč | 1 153,10 Kč |
| 5 | 1 110,09600 Kč | 5 550,48 Kč |
| 10 | 1 092,07700 Kč | 10 920,77 Kč |
| 30 | 1 064,06833 Kč | 31 922,05 Kč |
| 50 | 1 051,27160 Kč | 52 563,58 Kč |
| 100 | 1 034,12830 Kč | 103 412,83 Kč |
| Unit Price without VAT: | 1 153,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,25100 Kč |

