
THR 10-7215WI | |
|---|---|
DigiKey Part Number | 1951-THR10-7215WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 10-7215WI |
Description | 10 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 10-7215WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 417mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,36000 Kč | 969,36 Kč |
| 5 | 933,32600 Kč | 4 666,63 Kč |
| 10 | 918,18400 Kč | 9 181,84 Kč |
| 30 | 894,64533 Kč | 26 839,36 Kč |
| 50 | 883,88940 Kč | 44 194,47 Kč |
| 100 | 869,48460 Kč | 86 948,46 Kč |
| Unit Price without VAT: | 969,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,92560 Kč |

