Similar

THR 10-2413WI | |
|---|---|
DigiKey Part Number | 1951-THR10-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 10-2413WI |
Description | 10 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 10-2413WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 670mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-1215S/H2/M | Recom Power | 0 | REC10-1215S/H2/M-ND | 904,46100 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 891,05100 Kč | 8 910,51 Kč |
| Unit Price without VAT: | 891,05100 Kč |
|---|---|
| Unit Price with VAT: | 1 078,17171 Kč |


