
THN 30-4825WIR | |
|---|---|
DigiKey Part Number | 1951-THN30-4825WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-4825WIR |
Description | 45 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 625mA, 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-4825WIR Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -24V | Standard Number 62368-1 |
Current - Output (Max) 625mA, 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,39000 Kč | 1 545,39 Kč |
| 5 | 1 487,79000 Kč | 7 438,95 Kč |
| 10 | 1 463,63900 Kč | 14 636,39 Kč |
| 30 | 1 426,07133 Kč | 42 782,14 Kč |
| 50 | 1 408,91420 Kč | 70 445,71 Kč |
| 100 | 1 385,93560 Kč | 138 593,56 Kč |
| Unit Price without VAT: | 1 545,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 869,92190 Kč |

