


THN 20-7211WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7211WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7211WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 4A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-7211WIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 160V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 50155; 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,74000 Kč | 1 436,74 Kč |
| 5 | 1 383,13600 Kč | 6 915,68 Kč |
| 10 | 1 360,67500 Kč | 13 606,75 Kč |
| 30 | 1 325,77033 Kč | 39 773,11 Kč |
| 50 | 1 309,81300 Kč | 65 490,65 Kč |
| 100 | 1 288,45280 Kč | 128 845,28 Kč |
| Unit Price without VAT: | 1 436,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,45540 Kč |

