


THN 20-7210WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-7210WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-7210WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5.5A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-7210WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 18 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 446,55000 Kč | 1 446,55 Kč |
| 5 | 1 392,58800 Kč | 6 962,94 Kč |
| 10 | 1 369,97300 Kč | 13 699,73 Kč |
| 30 | 1 334,82900 Kč | 40 044,87 Kč |
| 50 | 1 318,76260 Kč | 65 938,13 Kč |
| 100 | 1 297,25640 Kč | 129 725,64 Kč |
| Unit Price without VAT: | 1 446,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 750,32550 Kč |

