Similar



THN 20-2422WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-2422WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-2422WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-2422WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 50155; 62368-1 |
Current - Output (Max) 833mA, 833mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-2424SZ | Recom Power | 351 | 945-REC20K-2424SZ-ND | 16,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,37000 Kč | 1 291,37 Kč |
| 5 | 1 243,32200 Kč | 6 216,61 Kč |
| 10 | 1 223,13300 Kč | 12 231,33 Kč |
| 30 | 1 191,75967 Kč | 35 752,79 Kč |
| 50 | 1 177,41820 Kč | 58 870,91 Kč |
| 100 | 1 158,22270 Kč | 115 822,27 Kč |
| Unit Price without VAT: | 1 291,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 562,55770 Kč |


