




THN 15-7211WIR | |
|---|---|
DigiKey Part Number | 1951-3126-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-7211WIR |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-7211WIR Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,53000 Kč | 1 252,53 Kč |
| 5 | 1 205,91600 Kč | 6 029,58 Kč |
| 10 | 1 186,34500 Kč | 11 863,45 Kč |
| 30 | 1 155,91900 Kč | 34 677,57 Kč |
| 50 | 1 142,00980 Kč | 57 100,49 Kč |
| 100 | 1 123,38670 Kč | 112 338,67 Kč |
| Unit Price without VAT: | 1 252,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,56130 Kč |



