




THN 15-4810WIR | |
|---|---|
DigiKey Part Number | THN15-4810WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4810WIR |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4810WIR Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,50000 Kč | 1 184,50 Kč |
| 5 | 1 140,36000 Kč | 5 701,80 Kč |
| 10 | 1 121,83900 Kč | 11 218,39 Kč |
| 30 | 1 093,05100 Kč | 32 791,53 Kč |
| 50 | 1 079,90620 Kč | 53 995,31 Kč |
| 100 | 1 062,30140 Kč | 106 230,14 Kč |
| Unit Price without VAT: | 1 184,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,24500 Kč |



