Similar



THN 15-4810N | |
|---|---|
DigiKey Part Number | 1951-3288-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4810N |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4810N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,56000 Kč | 916,56 Kč |
| 5 | 882,46200 Kč | 4 412,31 Kč |
| 10 | 868,14100 Kč | 8 681,41 Kč |
| 30 | 845,88333 Kč | 25 376,50 Kč |
| 50 | 835,71620 Kč | 41 785,81 Kč |
| 100 | 822,09480 Kč | 82 209,48 Kč |
| 250 | 804,40652 Kč | 201 101,63 Kč |
| Unit Price without VAT: | 916,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,03760 Kč |


