




THN 15-2423WIR | |
|---|---|
DigiKey Part Number | 1951-3120-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2423WIR |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2423WIR Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-2415DZ | Recom Power | 193 | 945-REC20K-2415DZ-ND | 409,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,38000 Kč | 1 190,38 Kč |
| 5 | 1 146,02800 Kč | 5 730,14 Kč |
| 10 | 1 127,40400 Kč | 11 274,04 Kč |
| 30 | 1 098,48233 Kč | 32 954,47 Kč |
| 50 | 1 085,26900 Kč | 54 263,45 Kč |
| 100 | 1 067,57610 Kč | 106 757,61 Kč |
| Unit Price without VAT: | 1 190,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,35980 Kč |



