


THN 15-2423N | |
|---|---|
DigiKey Part Number | 1951-3286-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2423N |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2423N Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,06000 Kč | 906,06 Kč |
| 5 | 872,42400 Kč | 4 362,12 Kč |
| 10 | 858,25100 Kč | 8 582,51 Kč |
| 30 | 836,24533 Kč | 25 087,36 Kč |
| 50 | 826,19580 Kč | 41 309,79 Kč |
| 100 | 812,72970 Kč | 81 272,97 Kč |
| 250 | 795,24716 Kč | 198 811,79 Kč |
| Unit Price without VAT: | 906,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,33260 Kč |

