




THN 15-2415WIR | |
|---|---|
DigiKey Part Number | 1951-3119-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2415WIR |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2415WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,87000 Kč | 1 082,87 Kč |
| 5 | 1 042,63400 Kč | 5 213,17 Kč |
| 10 | 1 025,73100 Kč | 10 257,31 Kč |
| 30 | 999,41367 Kč | 29 982,41 Kč |
| 50 | 987,39320 Kč | 49 369,66 Kč |
| 100 | 971,29820 Kč | 97 129,82 Kč |
| Unit Price without VAT: | 1 082,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,27270 Kč |


