THN 15-2415WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 466
Unit Price: 409,25000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 15-2415WI

DigiKey Part Number
THN15-2415WI-ND
Manufacturer
Manufacturer Product Number
THN 15-2415WI
Description
DC DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 15-2415WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
625mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC20K-2424SZRecom Power466945-REC20K-2424SZ-ND409,25000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1891,79000 Kč891,79 Kč
5858,69200 Kč4 293,46 Kč
10844,72900 Kč8 447,29 Kč
30823,07267 Kč24 692,18 Kč
50813,18120 Kč40 659,06 Kč
100799,92930 Kč79 992,93 Kč
250782,71976 Kč195 679,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:891,79000 Kč
Unit Price with VAT:1 079,06590 Kč