


THN 10-7210WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-7210WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-7210WIR |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-7210WIR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,15000 Kč | 874,15 Kč |
| 5 | 841,55800 Kč | 4 207,79 Kč |
| 10 | 827,90900 Kč | 8 279,09 Kč |
| 30 | 806,68000 Kč | 24 200,40 Kč |
| 50 | 796,98320 Kč | 39 849,16 Kč |
| 100 | 784,00020 Kč | 78 400,02 Kč |
| 250 | 767,13420 Kč | 191 783,55 Kč |
| Unit Price without VAT: | 874,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,72150 Kč |

