Isolated Module DC DC Converter 2 Output 24V -24V 210mA, 210mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 24V -24V 210mA, 210mA 18V - 75V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

THN 10-4825WIR

DigiKey Part Number
1951-THN10-4825WIR-ND
Manufacturer
Manufacturer Product Number
THN 10-4825WIR
Description
DC DC CONVERTER +/-24V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 210mA, 210mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-4825WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-24V
Base Product Number
Current - Output (Max)
210mA, 210mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1863,65000 Kč863,65 Kč
5831,52000 Kč4 157,60 Kč
10818,01900 Kč8 180,19 Kč
30797,04200 Kč23 911,26 Kč
50787,45440 Kč39 372,72 Kč
100774,62460 Kč77 462,46 Kč
250757,95976 Kč189 489,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:863,65000 Kč
Unit Price with VAT:1 045,01650 Kč