


THN 10-4813WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-4813WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-4813WIR |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-4813WIR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 670mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,80000 Kč | 786,80 Kč |
| 5 | 757,60800 Kč | 3 788,04 Kč |
| 10 | 745,32400 Kč | 7 453,24 Kč |
| 30 | 726,22267 Kč | 21 786,68 Kč |
| 50 | 717,48900 Kč | 35 874,45 Kč |
| 100 | 705,80160 Kč | 70 580,16 Kč |
| 250 | 690,62088 Kč | 172 655,22 Kč |
| Unit Price without VAT: | 786,80000 Kč |
|---|---|
| Unit Price with VAT: | 952,02800 Kč |

