Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 75V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

THN 10-4810WIR

DigiKey Part Number
1951-THN10-4810WIR-ND
Manufacturer
Manufacturer Product Number
THN 10-4810WIR
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-4810WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1825,64000 Kč825,64 Kč
5794,90000 Kč3 974,50 Kč
10782,02900 Kč7 820,29 Kč
30761,96833 Kč22 859,05 Kč
50752,80760 Kč37 640,38 Kč
100740,54490 Kč74 054,49 Kč
250724,61496 Kč181 153,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:825,64000 Kč
Unit Price with VAT:999,02440 Kč