THN 10-3623UIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 10-3623UIR

DigiKey Part Number
1951-THN10-3623UIR-ND
Manufacturer
Manufacturer Product Number
THN 10-3623UIR
Description
12:1 INPUT 10W DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-3623UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 119,20000 Kč1 119,20 Kč
51 101,57400 Kč5 507,87 Kč
101 083,99300 Kč10 839,93 Kč
301 060,35100 Kč31 810,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 119,20000 Kč
Unit Price with VAT:1 354,23200 Kč