


THN 10-2415WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-2415WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-2415WIR |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 420mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-2415WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,80000 Kč | 786,80 Kč |
| 5 | 757,60800 Kč | 3 788,04 Kč |
| 10 | 745,32400 Kč | 7 453,24 Kč |
| 30 | 726,22267 Kč | 21 786,68 Kč |
| 50 | 717,48900 Kč | 35 874,45 Kč |
| 100 | 705,80160 Kč | 70 580,16 Kč |
| 250 | 690,62088 Kč | 172 655,22 Kč |
| Unit Price without VAT: | 786,80000 Kč |
|---|---|
| Unit Price with VAT: | 952,02800 Kč |

