
THM 60-4811WI | |
|---|---|
DigiKey Part Number | 1951-THM60-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 60-4811WI |
Description | 60W MEDICAL DC/DC CONVERTER ISOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 12A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 60-4811WI Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 12A | Standard Number 60601-1; 62368-1 |
Power (Watts) 61 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 510,03000 Kč | 3 510,03 Kč |
| 5 | 3 379,04000 Kč | 16 895,20 Kč |
| 10 | 3 324,08800 Kč | 33 240,88 Kč |
| 25 | 3 252,70760 Kč | 81 317,69 Kč |
| 50 | 3 199,63740 Kč | 159 981,87 Kč |
| Unit Price without VAT: | 3 510,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 247,13630 Kč |


