
THM 60-2423WI | |
|---|---|
DigiKey Part Number | 1951-THM60-2423WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 60-2423WI |
Description | 60W MEDICAL DC/DC CONVERTER ISOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 60-2423WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 353,59000 Kč | 3 353,59 Kč |
| 5 | 3 228,48400 Kč | 16 142,42 Kč |
| 10 | 3 175,94800 Kč | 31 759,48 Kč |
| 25 | 3 107,76280 Kč | 77 694,07 Kč |
| 50 | 3 057,06940 Kč | 152 853,47 Kč |
| Unit Price without VAT: | 3 353,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 057,84390 Kč |

