



THM 6-0510WI | |
|---|---|
DigiKey Part Number | THM6-0510WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0510WI |
Description | DC DC CONVERTER 3.3V 5.9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.8A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0510WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 5.9 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 82.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,30000 Kč | 1 008,30 Kč |
| 5 | 1 000,50600 Kč | 5 002,53 Kč |
| 10 | 992,71800 Kč | 9 927,18 Kč |
| 30 | 882,31067 Kč | 26 469,32 Kč |
| 50 | 850,84100 Kč | 42 542,05 Kč |
| 100 | 837,57950 Kč | 83 757,95 Kč |
| Unit Price without VAT: | 1 008,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,04300 Kč |



