THM 30-2422WI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 86
Unit Price: 523,89000 Kč
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input
THM-30WI
THM-30WI
E-gnition Hamburg team

THM 30-2422WI

DigiKey Part Number
1951-2799-ND
Manufacturer
Manufacturer Product Number
THM 30-2422WI
Description
DC DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-2422WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
1.25A, 1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC30K-2412DZRecom Power86945-REC30K-2412DZ-ND523,89000 KčSimilar
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 244,89000 Kč2 244,89 Kč
52 161,21400 Kč10 806,07 Kč
102 126,09300 Kč21 260,93 Kč
302 071,48633 Kč62 144,59 Kč
502 046,54600 Kč102 327,30 Kč
1002 013,13970 Kč201 313,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 244,89000 Kč
Unit Price with VAT:2 716,31690 Kč