



THM 10-0510WI | |
|---|---|
DigiKey Part Number | THM10-0510WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0510WI |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0510WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 8.3 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 182,38000 Kč | 1 182,38 Kč |
| 5 | 1 172,69600 Kč | 5 863,48 Kč |
| 10 | 1 163,01300 Kč | 11 630,13 Kč |
| 30 | 1 131,33233 Kč | 33 939,97 Kč |
| 50 | 1 124,70160 Kč | 56 235,08 Kč |
| 100 | 1 124,59840 Kč | 112 459,84 Kč |
| Unit Price without VAT: | 1 182,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 430,67980 Kč |


