


THL 6-2411WISM | |
|---|---|
DigiKey Part Number | 1951-1920-ND |
Manufacturer | |
Manufacturer Product Number | THL 6-2411WISM |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 6-2411WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,31000 Kč | 684,31 Kč |
| 5 | 658,96800 Kč | 3 294,84 Kč |
| 10 | 648,25300 Kč | 6 482,53 Kč |
| 30 | 631,64233 Kč | 18 949,27 Kč |
| 50 | 624,05520 Kč | 31 202,76 Kč |
| 100 | 613,88940 Kč | 61 388,94 Kč |
| 250 | 600,68920 Kč | 150 172,30 Kč |
| Unit Price without VAT: | 684,31000 Kč |
|---|---|
| Unit Price with VAT: | 828,01510 Kč |


