New at DigiKey
Isolated Module DC DC Converter 2 Output 15V -15V 1.7A, 1.7A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 40-2423WI

DigiKey Part Number
1951-THL40-2423WI-ND
Manufacturer
Manufacturer Product Number
THL 40-2423WI
Description
40W DC/DC CONVERTER IN 1X1" META
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.7A, 1.7A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.7A, 1.7A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 413,38000 Kč1 413,38 Kč
51 360,75400 Kč6 803,77 Kč
101 338,66400 Kč13 386,64 Kč
301 304,30467 Kč39 129,14 Kč
501 288,61360 Kč64 430,68 Kč
1001 267,59890 Kč126 759,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 413,38000 Kč
Unit Price with VAT:1 710,18980 Kč