New at DigiKey
Isolated Module DC DC Converter 1 Output 12V 3.35A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 40-2412WI

DigiKey Part Number
1951-THL40-2412WI-ND
Manufacturer
Manufacturer Product Number
THL 40-2412WI
Description
40W DC/DC CONVERTER IN 1X1" META
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.35A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 40-2412WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
3.35A
Standard Number
62368-1
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 376,42000 Kč1 376,42 Kč
51 325,22600 Kč6 626,13 Kč
101 303,72400 Kč13 037,24 Kč
301 270,26700 Kč38 108,01 Kč
501 254,98320 Kč62 749,16 Kč
1001 234,52070 Kč123 452,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 376,42000 Kč
Unit Price with VAT:1 665,46820 Kč