Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input
THL 30WI Series – 30 Watt DC/DC converter in a cost efficient design

THL 30-4822WI

DigiKey Part Number
1951-THL30-4822WI-ND
Manufacturer
Manufacturer Product Number
THL 30-4822WI
Description
30W 1X1" DC/DC CONVERTER ISOLATE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 30-4822WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.8 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-12V
Standard Number
62368-1
Current - Output (Max)
1.25A, 1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 219,42000 Kč1 219,42 Kč
51 173,95600 Kč5 869,78 Kč
101 154,89400 Kč11 548,94 Kč
301 125,25867 Kč33 757,76 Kč
501 111,72320 Kč55 586,16 Kč
1001 093,60190 Kč109 360,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 219,42000 Kč
Unit Price with VAT:1 475,49820 Kč