


THL 30-4810WI | |
|---|---|
DigiKey Part Number | 1951-THL30-4810WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 30-4810WI |
Description | 30W 1X1" DC/DC CONVERTER ISOLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 30-4810WI Models |
Category | Power (Watts) 23 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 7A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,66000 Kč | 1 205,66 Kč |
| 5 | 1 160,73400 Kč | 5 803,67 Kč |
| 10 | 1 141,88000 Kč | 11 418,80 Kč |
| 30 | 1 112,57833 Kč | 33 377,35 Kč |
| 50 | 1 099,19740 Kč | 54 959,87 Kč |
| 100 | 1 081,27840 Kč | 108 127,84 Kč |
| Unit Price without VAT: | 1 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,84860 Kč |

