


THL 30-2412WI | |
|---|---|
DigiKey Part Number | 1951-THL30-2412WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 30-2412WI |
Description | 30W 1X1" DC/DC CONVERTER ISOLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 30-2412WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2.5A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 178,83000 Kč | 1 178,83 Kč |
| 5 | 1 135,02600 Kč | 5 675,13 Kč |
| 10 | 1 116,59000 Kč | 11 165,90 Kč |
| 30 | 1 087,94833 Kč | 32 638,45 Kč |
| 50 | 1 074,85820 Kč | 53 742,91 Kč |
| 100 | 1 057,33750 Kč | 105 733,75 Kč |
| Unit Price without VAT: | 1 178,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 426,38430 Kč |


