


THL 3-2410WI | |
|---|---|
DigiKey Part Number | 1951-1622-ND |
Manufacturer | |
Manufacturer Product Number | THL 3-2410WI |
Description | DC DC CONVERTER 3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 3-2410WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,83000 Kč | 549,83 Kč |
| 5 | 520,65000 Kč | 2 603,25 Kč |
| 10 | 491,51800 Kč | 4 915,18 Kč |
| 30 | 476,88767 Kč | 14 306,63 Kč |
| 50 | 472,99360 Kč | 23 649,68 Kč |
| 100 | 465,41550 Kč | 46 541,55 Kč |
| 250 | 443,73568 Kč | 110 933,92 Kč |
| Unit Price without VAT: | 549,83000 Kč |
|---|---|
| Unit Price with VAT: | 665,29430 Kč |







