Isolated Module DC DC Converter 1 Output 12V 2.09A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 25-2412WI

DigiKey Part Number
THL25-2412WI-ND
Manufacturer
Manufacturer Product Number
THL 25-2412WI
Description
DC DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.09A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 25-2412WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.09A
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 323,29000 Kč1 323,29 Kč
51 274,07400 Kč6 370,37 Kč
101 253,41300 Kč12 534,13 Kč
301 221,24367 Kč36 637,31 Kč
501 206,54920 Kč60 327,46 Kč
1001 186,87840 Kč118 687,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 323,29000 Kč
Unit Price with VAT:1 601,18090 Kč