
THL 25-2412 | |
|---|---|
DigiKey Part Number | THL25-2412-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-2412 |
Description | DC DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.09A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.09A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,82000 Kč | 1 262,82 Kč |
| 5 | 1 215,91000 Kč | 6 079,55 Kč |
| 10 | 1 196,17200 Kč | 11 961,72 Kč |
| 30 | 1 165,48000 Kč | 34 964,40 Kč |
| 50 | 1 151,45900 Kč | 57 572,95 Kč |
| 100 | 1 132,68460 Kč | 113 268,46 Kč |
| Unit Price without VAT: | 1 262,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,01220 Kč |










