Similar





THL 15-4823WI | |
|---|---|
DigiKey Part Number | 1951-3333-ND |
Manufacturer | |
Manufacturer Product Number | THL 15-4823WI |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 15-4823WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 500mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC15-4815D/H2 | Recom Power | 0 | REC15-4815D/H2-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,50000 Kč | 665,50 Kč |
| 5 | 640,76400 Kč | 3 203,82 Kč |
| 10 | 630,35700 Kč | 6 303,57 Kč |
| 30 | 614,20133 Kč | 18 426,04 Kč |
| 50 | 606,82420 Kč | 30 341,21 Kč |
| 100 | 596,93860 Kč | 59 693,86 Kč |
| 250 | 584,10332 Kč | 146 025,83 Kč |
| Unit Price without VAT: | 665,50000 Kč |
|---|---|
| Unit Price with VAT: | 805,25500 Kč |


