Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 18V - 36V Input
E-gnition Hamburg team

THD 12-2423

DigiKey Part Number
1951-2256-ND
Manufacturer
Manufacturer Product Number
THD 12-2423
Description
DC DC CONVERTER +/-15V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-2423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA, 400mA
Mfr
Power (Watts)
12 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
88%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 8 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1858,82000 Kč858,82 Kč
5826,86000 Kč4 134,30 Kč
10813,42100 Kč8 134,21 Kč
30792,56967 Kč23 777,09 Kč
50783,04060 Kč39 152,03 Kč
100770,28010 Kč77 028,01 Kč
250753,71060 Kč188 427,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:858,82000 Kč
Unit Price with VAT:1 039,17220 Kč