Isolated Module DC DC Converter 1 Output 12V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 1A 9V - 36V Input
E-gnition Hamburg team

THD 12-2412WI

DigiKey Part Number
1951-2252-ND
Manufacturer
Manufacturer Product Number
THD 12-2412WI
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-2412WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Factory Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1922,23000 Kč922,23 Kč
5910,26400 Kč4 551,32 Kč
10891,05000 Kč8 910,50 Kč
30883,80567 Kč26 514,17 Kč
50866,37740 Kč43 318,87 Kč
100794,02470 Kč79 402,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:922,23000 Kč
Unit Price with VAT:1 115,89830 Kč