


THD 12-2410WI | |
|---|---|
DigiKey Part Number | 1951-2082-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-2410WI |
Description | DC DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-2410WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,30000 Kč | 968,30 Kč |
| 5 | 916,18000 Kč | 4 580,90 Kč |
| 10 | 864,10300 Kč | 8 641,03 Kč |
| 30 | 768,00933 Kč | 23 040,28 Kč |
| 50 | 740,53900 Kč | 37 026,95 Kč |
| 100 | 729,17410 Kč | 72 917,41 Kč |
| 250 | 722,43768 Kč | 180 609,42 Kč |
| Unit Price without VAT: | 968,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,64300 Kč |


