Isolated Module DC DC Converter 1 Output 5.1V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5.1V 2A 18V - 36V Input
E-gnition Hamburg team

THD 10-2411N

DigiKey Part Number
1951-2244-ND
Manufacturer
Manufacturer Product Number
THD 10-2411N
Description
DC DC CONVERTER 5.1V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 10-2411N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1572,41000 Kč572,41 Kč
5551,15600 Kč2 755,78 Kč
10542,23100 Kč5 422,31 Kč
30528,33767 Kč15 850,13 Kč
50521,98920 Kč26 099,46 Kč
100513,48930 Kč51 348,93 Kč
250502,44856 Kč125 612,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:572,41000 Kč
Unit Price with VAT:692,61610 Kč