DC EMC/EMI Line Filter 43V, 160V Two Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC EMC/EMI Line Filter 43V, 160V Two Stage PC Pins
Traco Power DC-DC converters for railway, transport and outdoor applications

TFI 300

DigiKey Part Number
1951-TFI300-ND
Manufacturer
Manufacturer Product Number
TFI 300
Description
LINE FILTER 43V/160VDC TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 43V, 160V Two Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
TFI 300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Two Stage
Manufacturer
Traco Power
Voltage - Rated DC
43V, 160V
Series
Applications
General Purpose
Packaging
Tube
Operating Temperature
-40°C ~ 95°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
DC
Termination Style
PC Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 240,07000 Kč1 240,07 Kč
101 023,19200 Kč10 231,92 Kč
30959,82567 Kč28 794,77 Kč
100909,53340 Kč90 953,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 240,07000 Kč
Unit Price with VAT:1 500,48470 Kč