


TES 1-2411 | |
|---|---|
DigiKey Part Number | 1951-2695-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2411 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2411 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 5 | 148,66600 Kč | 743,33 Kč |
| 10 | 146,27200 Kč | 1 462,72 Kč |
| 30 | 142,52733 Kč | 4 275,82 Kč |
| 50 | 140,81680 Kč | 7 040,84 Kč |
| 100 | 138,53010 Kč | 13 853,01 Kč |
| 250 | 135,55804 Kč | 33 889,51 Kč |
| 500 | 133,34948 Kč | 66 674,74 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


