Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
E-gnition Hamburg team

TES 1-0522

DigiKey Part Number
1951-2453-ND
Manufacturer
Manufacturer Product Number
TES 1-0522
Description
DC DC CONVERTER +/-12V 960MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 1-0522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40mA, 40mA
Mfr
Power (Watts)
960 mW
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 559
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1160,80000 Kč160,80 Kč
5154,91400 Kč774,57 Kč
10152,43300 Kč1 524,33 Kč
30148,52600 Kč4 455,78 Kč
50146,74760 Kč7 337,38 Kč
100144,36390 Kč14 436,39 Kč
250141,26516 Kč35 316,29 Kč
500138,96354 Kč69 481,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,80000 Kč
Unit Price with VAT:194,56800 Kč