
TES 1-0521V | |
---|---|
DigiKey Part Number | TES1-0521V-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0521V |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0521V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.64" L x 0.31" W x 0.31" H (16.3mm x 8.0mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 239,96000 Kč | 239,96 Kč |
5 | 231,08800 Kč | 1 155,44 Kč |
10 | 227,33900 Kč | 2 273,39 Kč |
30 | 221,53400 Kč | 6 646,02 Kč |
50 | 218,87340 Kč | 10 943,67 Kč |
100 | 215,31350 Kč | 21 531,35 Kč |
250 | 210,69212 Kč | 52 673,03 Kč |
500 | 207,25642 Kč | 103 628,21 Kč |
Unit Price without VAT: | 239,96000 Kč |
---|---|
Unit Price with VAT: | 290,35160 Kč |