




TEQ 40-2425WIR | |
|---|---|
DigiKey Part Number | 1951-3455-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-2425WIR |
Description | DC/DC CONVERTER +/-24V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 830mA, 830mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-2425WIR Models |
Category | Current - Output (Max) 830mA, 830mA |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 1.6 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 92°C (With Derating) |
Voltage - Input (Min) 9.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 034,14000 Kč | 4 034,14 Kč |
| 5 | 3 842,21400 Kč | 19 211,07 Kč |
| 10 | 3 762,38000 Kč | 37 623,80 Kč |
| 25 | 3 659,39720 Kč | 91 484,93 Kč |
| 50 | 3 583,37160 Kč | 179 168,58 Kč |
| Unit Price without VAT: | 4 034,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 881,30940 Kč |



