




TEQ 40-2413WIR | |
|---|---|
DigiKey Part Number | 1951-1135-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-2413WIR |
Description | DC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 2.67A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-2413WIR Models |
Category | Current - Output (Max) 2.67A |
Manufacturer Traco Power | Power (Watts) 40W |
Series | Voltage - Isolation 1.6 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 91% |
Type Enclosed | Operating Temperature -40°C ~ 92°C (With Derating) |
Voltage - Input (Min) 9.5V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 657,01000 Kč | 3 657,01 Kč |
| 5 | 3 520,70000 Kč | 17 603,50 Kč |
| 10 | 3 463,41000 Kč | 34 634,10 Kč |
| 25 | 3 389,02720 Kč | 84 725,68 Kč |
| 50 | 3 333,74340 Kč | 166 687,17 Kč |
| Unit Price without VAT: | 3 657,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 424,98210 Kč |



