Enclosed DC DC Converter 1 Output 12V 3.33A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 12V 3.33A 36V Input
TEQ 40WIR
TEQ 40WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 40-2412WIR

DigiKey Part Number
1951-1134-ND
Manufacturer
Manufacturer Product Number
TEQ 40-2412WIR
Description
DC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 3.33A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 40-2412WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.33A
Manufacturer
Traco Power
Power (Watts)
40W
Series
Voltage - Isolation
1.6 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
91%
Type
Enclosed
Operating Temperature
-40°C ~ 92°C (With Derating)
Voltage - Input (Min)
9.5V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Number of Outputs
1
Base Product Number
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 657,01000 Kč3 657,01 Kč
53 520,70000 Kč17 603,50 Kč
103 463,41000 Kč34 634,10 Kč
253 389,02720 Kč84 725,68 Kč
503 333,74340 Kč166 687,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 657,01000 Kč
Unit Price with VAT:4 424,98210 Kč