




TEQ 300-7218WIR | |
|---|---|
DigiKey Part Number | TEQ300-7218WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 300-7218WIR |
Description | DC/DC CONVERTER 48V 302W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 6.3A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 300-7218WIR Models |
Category | Current - Output (Max) 6.3A |
Manufacturer Traco Power | Power (Watts) 302W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial), Railway |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 80°C |
Voltage - Input (Min) 43V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 6.00" L x 4.00" W x 1.52" H (152.4mm x 101.6mm x 38.6mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 143,80000 Kč | 15 143,80 Kč |
| 5 | 14 577,70200 Kč | 72 888,51 Kč |
| 10 | 14 340,01200 Kč | 143 400,12 Kč |
| Unit Price without VAT: | 15 143,80000 Kč |
|---|---|
| Unit Price with VAT: | 18 323,99800 Kč |



