


TEQ 200-4815WIR | |
|---|---|
DigiKey Part Number | TEQ200-4815WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 200-4815WIR |
Description | DC/DC CONVERTER 24V 216W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 9A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 200-4815WIR Models |
Category | Current - Output (Max) 9A |
Manufacturer Traco Power | Power (Watts) 216W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications Industrial, ITE (Commercial), Railway |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 105°C |
Voltage - Input (Min) 19V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm) |
Number of Outputs 1 | Approval Agency CB, cULus, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 954,73000 Kč | 9 954,73 Kč |
| 5 | 9 582,77400 Kč | 47 913,87 Kč |
| 10 | 9 426,61100 Kč | 94 266,11 Kč |
| Unit Price without VAT: | 9 954,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 045,22330 Kč |



