Enclosed DC DC Converter 1 Output 24V 833mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 24V 833mA 160V Input
TEQ 20WIR
TEQ 20WIR
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 20-7215WIR

DigiKey Part Number
1951-1133-ND
Manufacturer
Manufacturer Product Number
TEQ 20-7215WIR
Description
DC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 833mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 20-7215WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA
Manufacturer
Traco Power
Power (Watts)
20W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
87%
Type
Enclosed
Operating Temperature
-40°C ~ 93°C (With Derating)
Voltage - Input (Min)
43V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm)
Number of Outputs
1
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,59000 Kč3 066,59 Kč
52 952,30400 Kč14 761,52 Kč
102 904,29500 Kč29 042,95 Kč
252 841,91240 Kč71 047,81 Kč
502 795,57140 Kč139 778,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,59000 Kč
Unit Price with VAT:3 710,57390 Kč